Part Details for MURS160/2T by Vishay Intertechnologies
Overview of MURS160/2T by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURS160/2T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X0503
|
Newark | Diode Rectifier, Fast, 1A, 600V, Do-214Aa, Full Reel, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:35A Rohs Compliant: Yes |Vishay MURS160/2T Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
32C1815
|
Newark | Fast Diode, 1A, 600V, Do-214Aa, Repetitive Peak Reverse Voltage:600V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:1.25V, Reverse Recovery Time:50Ns, Forward Surge Current:35A, No. Of Pins:2 Pin Rohs Compliant: No |Vishay MURS160/2T Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
SMC-MURS160/2T
|
Sensible Micro Corporation | XDIOmURS160/2T DO-214AA 600V 1A RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 1705+ Container: Cut Tape | 30 |
|
RFQ |