Part Details for MURS140 by Luguang Electronic Technology Co Ltd
Overview of MURS140 by Luguang Electronic Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURS140
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MURS140-LGE
|
TME | Diode: rectifying, SMD, 400V, 1A, 50ns, SMB, Ufmax: 1.25V, Ifsm: 35A Min Qty: 10 | 2180 |
|
$0.0660 / $0.1480 | Buy Now |