-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, 1 A, 200 V, SMB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94W9079
|
Newark | Rectifier Diode, Single, 200 V, 1 A, 875 Mv, 35 Ns, 40 A Rohs Compliant: Yes |Onsemi MURS120T3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 30000 |
|
$0.1480 / $0.1520 | Buy Now |
DISTI #
83H7546
|
Newark | Ultra Fast Recovery Diode, 2A, 200V, 403A, Repetitive Peak Reverse Voltage:200V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:875Mv, Reverse Recovery Time:35Ns, Forward Surge Current:40A Rohs Compliant: Yes |Onsemi MURS120T3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 30586 |
|
$0.2410 / $0.5290 | Buy Now |
DISTI #
38K5825
|
Newark | Rectifier Diode, Single, 200 V, 1 A, 875 Mv, 35 Ns, 40 A Rohs Compliant: Yes |Onsemi MURS120T3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 42736 |
|
$0.2430 / $0.5310 | Buy Now |
DISTI #
18X9836
|
Newark | Power Rectifier, Ultra-Fast Recovery, 1 A, 200 V/Reel Rohs Compliant: Yes |Onsemi MURS120T3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1090 / $0.1770 | Buy Now |
DISTI #
MURS120T3GOSCT-ND
|
DigiKey | DIODE GEN PURP 200V 1A SMB Min Qty: 1 Lead time: 14 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1062 / $0.4900 | Buy Now |
DISTI #
MURS120T3G
|
Avnet Americas | Diode Switching 200V 2A 2-Pin SMB T/R - Tape and Reel (Alt: MURS120T3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks, 0 Days Container: Reel | 477500242500 Factory Stock |
|
$0.0583 / $0.0696 | Buy Now |
DISTI #
MURS120T3G
|
Avnet Americas | Diode Switching 200V 2A 2-Pin SMB T/R - Tape and Reel (Alt: MURS120T3G) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Container: Reel | 242500 Factory Stock |
|
$0.0583 / $0.0696 | Buy Now |
DISTI #
863-MURS120T3G
|
Mouser Electronics | Rectifiers 200V 1A Ultrafast RoHS: Compliant | 891 |
|
$0.1210 / $0.5000 | Buy Now |
|
Future Electronics | MURS Series 1 A 200 V 35 ns Surface Mount Ultrafast Power Rectifier - CASE-403A RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 310003Reel |
|
$0.1040 / $0.1130 | Buy Now |
|
Future Electronics | MURS Series 1 A 200 V 35 ns Surface Mount Ultrafast Power Rectifier - CASE-403A RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.1040 / $0.1130 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MURS120T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURS120T3G
onsemi
Power Rectifier, Ultra-Fast Recovery, 1 A, 200 V, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 36 Weeks | |
Date Of Intro | 1999-01-01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MURS120T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS120T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS120-13-F | Rectifier Diode, | SPC Multicomp | MURS120T3G vs MURS120-13-F |
MURS120T3 | Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214BA | Microchip Technology Inc | MURS120T3G vs MURS120T3 |
MURS120-13-F | Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB, 2 PIN | Diodes Incorporated | MURS120T3G vs MURS120-13-F |
NRVUS120VT3G | Power Rectifier, Ultra-Fast Recovery, 1 A, 200 V, 2500-REEL, Automotive Qualified | onsemi | MURS120T3G vs NRVUS120VT3G |