Part Details for MURS120-E3/5BT. by Vishay Intertechnologies
Overview of MURS120-E3/5BT. by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURS120-E3/5BT.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC9503
|
Newark | Repetitive Peak Reverse Voltage:200V, Average Forward Current:1A, Diode Configuration:Single, Forward Voltage Max:875Mv, Reverse Recovery Time:35Ns, Forward Surge Current:40A, Operating Temperature Max:175°C, Diode Case Style:Do-214 Rohs Compliant: Yes |Vishay MURS120-E3/5BT. RoHS: Compliant Min Qty: 3200 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1330 / $0.1770 | Buy Now |