Datasheets
MURS120-13-F by:
Diodes Incorporated
Diodes Incorporated
SPC Multicomp
Zetex / Diodes Inc
Not Found

Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB, 2 PIN

Part Details for MURS120-13-F by Diodes Incorporated

Results Overview of MURS120-13-F by Diodes Incorporated

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense

MURS120-13-F Information

MURS120-13-F by Diodes Incorporated is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

Price & Stock for MURS120-13-F

Part # Distributor Description Stock Price Buy
DISTI # 23T7970
Newark Diode, Rectifier, Super Fast, 200V, 1A, Smb, Repetitive Peak Reverse Voltage:200V, Average Forward... Current:1A, Diode Configuration:Single, Forward Voltage Max:875Mv, Reverse Recovery Time:25Ns, Forward Surge Current:40A Rohs Compliant: Yes |Diodes Inc. MURS120-13-F more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape 4298
  • 1 $0.3880
  • 10 $0.2720
  • 25 $0.2460
  • 50 $0.2210
  • 100 $0.1950
  • 250 $0.1770
  • 500 $0.1590
  • 1,000 $0.1430
$0.1430 / $0.3880 Buy Now
DISTI # 84AC2240
Newark Rectifier Super-Fast Recovery Gpp Smb 1.0A 200V Rohs 3K Rohs Compliant: Yes |Diodes Inc. MURS120-13-... F more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $0.0710
$0.0710 Buy Now
DISTI # MURS120-FDICT-ND
DigiKey DIODE STANDARD 200V 1A SMB Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 38512
In Stock
  • 1 $0.3400
  • 10 $0.2290
  • 100 $0.1743
  • 500 $0.1305
  • 1,000 $0.1132
  • 3,000 $0.0939
  • 6,000 $0.0900
  • 9,000 $0.0888
  • 15,000 $0.0834
$0.0834 / $0.3400 Buy Now
DISTI # MURS120-13-F
Avnet Americas Diode Switching 200V 1A 2-Pin SMB T/R - Tape and Reel (Alt: MURS120-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel 99000
5265000 Factory Stock
  • 3,000 $0.0882
  • 6,000 $0.0877
  • 12,000 $0.0659
  • 18,000 $0.0643
  • 24,000 $0.0635
$0.0635 / $0.0882 Buy Now
DISTI # 621-MURS120
Mouser Electronics Rectifiers 200V 1A RoHS: Compliant 155515
  • 1 $0.3400
  • 10 $0.2290
  • 100 $0.1750
  • 500 $0.1300
  • 1,000 $0.1070
  • 3,000 $0.0870
$0.0870 / $0.3400 Buy Now
DISTI # A03:0893_13586049
Arrow Electronics Diode Switching 200V 1A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Date Code: 2414 Asia - 135000
  • 3,000 $0.0810
  • 9,000 $0.0633
  • 24,000 $0.0626
$0.0626 / $0.0810 Buy Now
DISTI # E02:0323_01116794
Arrow Electronics Diode Switching 200V 1A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2418 Europe - 117000
  • 3,000 $0.0826
  • 9,000 $0.0658
$0.0658 / $0.0826 Buy Now
DISTI # V36:1790_06703159
Arrow Electronics Diode Switching 200V 1A 2-Pin SMB T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2418 Americas - 30000
  • 3,000 $0.0808
  • 9,000 $0.0751
$0.0751 / $0.0808 Buy Now
DISTI # V72:2272_06703159
Arrow Electronics Diode Switching 200V 1A 2-Pin SMB T/R Min Qty: 830 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2310 Container: Cut Strips Americas - 2052
  • 830 $0.1205
  • 1,000 $0.0730
$0.0730 / $0.1205 Buy Now
Future Electronics MURS120 Series 200 V 1 A Surface Mount Super-Fast Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 324000
Reel
  • 3,000 $0.0630
  • 6,000 $0.0619
  • 9,000 $0.0613
  • 12,000 $0.0608
  • 15,000 $0.0594
$0.0594 / $0.0630 Buy Now
Future Electronics MURS120 Series 200 V 1 A Surface Mount Super-Fast Rectifier - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel 120000
Reel
  • 3,000 $0.0594
  • 6,000 $0.0584
  • 9,000 $0.0578
  • 12,000 $0.0574
  • 15,000 $0.0560
$0.0560 / $0.0594 Buy Now
Bristol Electronics   4474
RFQ
Bristol Electronics   Min Qty: 12 1100
  • 12 $0.4500
  • 35 $0.2250
  • 224 $0.1350
$0.1350 / $0.4500 Buy Now
Bristol Electronics   760
RFQ
Quest Components 2 A, 200 V, SILICON, RECTIFIER DIODE 880
  • 1 $0.6000
  • 34 $0.1800
  • 279 $0.1200
$0.1200 / $0.6000 Buy Now
Quest Components 2 A, 200 V, SILICON, RECTIFIER DIODE 648
  • 1 $0.5000
  • 26 $0.2250
  • 223 $0.1500
$0.1500 / $0.5000 Buy Now
Quest Components 2 A, 200 V, SILICON, RECTIFIER DIODE 333
  • 1 $2.5000
  • 41 $1.2500
  • 161 $1.0000
$1.0000 / $2.5000 Buy Now
Quest Components 2 A, 200 V, SILICON, RECTIFIER DIODE 7
  • 1 $0.2000
$0.2000 Buy Now
DISTI # MURS120-13-F
TME Diode: rectifying, SMD, 200V, 1A, 25ns, SMB, Ifsm: 40A, reel,tape Min Qty: 1 2800
  • 1 $0.3020
  • 10 $0.2040
  • 100 $0.1380
  • 500 $0.1070
  • 1,000 $0.0880
  • 3,000 $0.0840
$0.0840 / $0.3020 Buy Now
Ameya Holding Limited MURS120 Series 200 V 1 A Surface Mount Super-Fast Rectifier - DO-214AA 2012
RFQ
DISTI # SMC-MURS120-13-F
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 264719
RFQ
DISTI # SMC-MURS120-13-F
Sensible Micro Corporation Diodes Inc RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 06+ Container: Tape & Reel 2490
  • 100 $0.0780
  • 500 $0.0760
  • 1,000 $0.0720
$0.0720 / $0.0780 RFQ
DISTI # MURS120-13-F
Avnet Asia Diode Switching 200V 1A 2-Pin SMB T/R (Alt: MURS120-13-F) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days 0
  • 6,000 $0.0772
  • 12,000 $0.0721
  • 18,000 $0.0702
  • 30,000 $0.0684
  • 60,000 $0.0667
  • 150,000 $0.0651
  • 300,000 $0.0636
$0.0636 / $0.0772 Buy Now
DISTI # MURS120-13-F
Avnet Silica Diode Switching 200V 1A 2-Pin SMB T/R (Alt: MURS120-13-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Silica - 393000
Buy Now
LCSC 875mV1A 25ns 1A 200V SMB Fast Recovery / High Efficiency Diodes ROHS 5725
  • 5 $0.1159
  • 50 $0.0912
  • 150 $0.0789
  • 500 $0.0696
  • 3,000 $0.0623
  • 6,000 $0.0585
$0.0585 / $0.1159 Buy Now
MacroQuest Electronics STOCK 21000
  • 1 $0.1400
  • 1,000 $0.1200
  • 3,000 $0.1100
$0.1100 / $0.1400 Buy Now
New Advantage Corporation MURS120 Series 200 V 1 A Surface Mount Super-Fast Rectifier - DO-214AA RoHS: Compliant Min Qty: 1 Package Multiple: 3000 738000
  • 3,000 $0.0996
  • 738,000 $0.0929
$0.0929 / $0.0996 Buy Now
Win Source Electronics DIODE GEN PURP 200V 1A SMB 308000
  • 560 $0.0900
  • 1,355 $0.0740
  • 2,115 $0.0710
  • 2,900 $0.0690
  • 3,735 $0.0670
  • 5,000 $0.0600
$0.0600 / $0.0900 Buy Now

Part Details for MURS120-13-F

MURS120-13-F CAD Models

MURS120-13-F Part Data Attributes

MURS120-13-F Diodes Incorporated
Buy Now Datasheet
Compare Parts:
MURS120-13-F Diodes Incorporated Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, SMB, 2 PIN
Select a part to compare:
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer DIODES INC
Package Description SMB, 2 PIN
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Application EFFICIENCY
Breakdown Voltage-Min 200 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 0.875 V
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Pk Forward Current-Max 40 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Output Current-Max 1 A
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard MIL-STD-202
Rep Pk Reverse Voltage-Max 200 V
Reverse Current-Max 2 µA
Reverse Recovery Time-Max 0.025 µs
Reverse Test Voltage 200 V
Surface Mount YES
Terminal Finish MATTE TIN
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for MURS120-13-F

This table gives cross-reference parts and alternative options found for MURS120-13-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS120-13-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
NRVUS120VT3G onsemi $0.1760 Power Rectifier, Ultra-Fast Recovery, 1 A, 200 V, SMB-2, 2500-REEL, Automotive Qualified MURS120-13-F vs NRVUS120VT3G
MURS120T3G onsemi $0.2002 Power Rectifier, Ultra-Fast Recovery, 1 A, 200 V, SMB, 2500-REEL MURS120-13-F vs MURS120T3G
MURS120-E3/5BT Vishay Intertechnologies Check for Price Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN MURS120-13-F vs MURS120-E3/5BT
MURS120-M3/5BT Vishay Intertechnologies Check for Price Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN MURS120-13-F vs MURS120-M3/5BT
MURS120-E3/52T Vishay Intertechnologies $0.1526 Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN MURS120-13-F vs MURS120-E3/52T
MURS120-M3/52T Vishay Intertechnologies Check for Price Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN MURS120-13-F vs MURS120-M3/52T
MURS120HE3_A/H Vishay Intertechnologies Check for Price Rectifier Diode, 1 Phase, 1 Element, 2A, 200V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN MURS120-13-F vs MURS120HE3_A/H
MUR120S Taiwan Semiconductor $0.1318 Rectifier Diode, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN MURS120-13-F vs MUR120S
MUR120SH Taiwan Semiconductor $0.1271 Rectifier Diode, 1 Phase, 1 Element, 1A, 200V V(RRM), Silicon, DO-214AA, SMB, 2 PIN MURS120-13-F vs MUR120SH

MURS120-13-F Related Parts

MURS120-13-F Frequently Asked Questions (FAQ)

  • A good PCB layout for the MURS120-13-F involves keeping the input and output traces separate, using a ground plane, and minimizing the length of the input and output leads to reduce parasitic inductance.

  • To ensure reliability in high-temperature applications, it's essential to follow the recommended derating curves, ensure good thermal management, and consider using a heat sink if necessary.

  • The MURS120-13-F has built-in ESD protection, but it's still important to follow proper handling and assembly procedures to prevent ESD damage. Additionally, consider adding external ESD protection devices if the application requires it.

  • Yes, the MURS120-13-F can be used in switching regulator applications, but it's essential to ensure that the device is operated within its recommended switching frequency range and that the output is properly filtered to prevent ringing and oscillations.

  • To troubleshoot issues with the MURS120-13-F, start by checking the input voltage, output voltage, and current. Verify that the device is properly soldered and that the PCB layout is correct. Also, check for any signs of physical damage or overheating.