Part Details for MURS110T3 by onsemi
Overview of MURS110T3 by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MURS110T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1931 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 100 Volt, DO-214AA / SMB | 1810 |
|
$0.0928 / $0.1740 | Buy Now |
|
Win Source Electronics | DIODE ULTRA FAST 1A 100V SMB / Diode 100 V 2A Surface Mount SMB | 60000 |
|
$2.8270 / $4.2400 | Buy Now |
Part Details for MURS110T3
MURS110T3 CAD Models
MURS110T3 Part Data Attributes:
|
MURS110T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURS110T3
onsemi
Power Rectifier, Ultra-Fast Recovery, 1 A, 100 V, SMB, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MURS110T3
This table gives cross-reference parts and alternative options found for MURS110T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS110T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SURS8110T3G | Power Rectifier, Ultra-Fast Recovery, 1 A, 100 V, SMB, 2500-REEL, Automotive Qualified | onsemi | MURS110T3 vs SURS8110T3G |
NRVUS110VT3G | Power Rectifier, Ultra-Fast Recovery, 1 A, 100 V, 2500-REEL, Automotive Qualified | onsemi | MURS110T3 vs NRVUS110VT3G |