Part Details for MURS110T3 by Freescale Semiconductor
Overview of MURS110T3 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MURS110T3
MURS110T3 CAD Models
MURS110T3 Part Data Attributes:
|
MURS110T3
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MURS110T3
Freescale Semiconductor
RECTIFIER DIODE,100V V(RRM),DO-214AA / SMB
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |