Part Details for MURS105T3 by onsemi
Overview of MURS105T3 by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MURS105T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2540 |
|
RFQ | ||
|
Bristol Electronics | 1417 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 50 Volt, DO-214AA / SMB | 72 |
|
$0.2184 / $0.7280 | Buy Now |
|
Quest Components | Rectifier Diode, 50 Volt, DO-214AA / SMB | 2032 |
|
$0.1460 / $0.7300 | Buy Now |
|
Quest Components | Rectifier Diode, 50 Volt, DO-214AA / SMB | 2000 |
|
$0.1460 / $0.7300 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 4 |
|
RFQ |
Part Details for MURS105T3
MURS105T3 CAD Models
MURS105T3 Part Data Attributes:
|
MURS105T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURS105T3
onsemi
Power Rectifier, Ultra-Fast Recovery, 1 A, 50 V, SMB, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SMB | |
Package Description | PLASTIC, CASE 403A-03, SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.875 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |