Part Details for MURS105 by Gulfsemi
Overview of MURS105 by Gulfsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for MURS105
MURS105 CAD Models
MURS105 Part Data Attributes
|
MURS105
Gulfsemi
Buy Now
Datasheet
|
Compare Parts:
MURS105
Gulfsemi
Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, PLASTIC, SMB, 2 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GULF SEMICONDUCTOR LTD | |
Package Description | PLASTIC, SMB, 2 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.025 µs | |
Surface Mount | YES | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for MURS105
This table gives cross-reference parts and alternative options found for MURS105. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURS105, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ER1A | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | MURS105 vs ER1A |
SM4001B-C | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, HALOGEN AND LEAD FREE, PLASTIC, SMB, 2 PIN | Secos Corporation | MURS105 vs SM4001B-C |
ER1A-T3-LF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Surge Components Inc | MURS105 vs ER1A-T3-LF |
S1ABH | Rectifier Diode, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS105 vs S1ABH |
UF1A-T3-LF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Won-Top Electronics Co Ltd | MURS105 vs UF1A-T3-LF |
MUR105SHR4 | 1A, 50V, SILICON, SIGNAL DIODE, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS105 vs MUR105SHR4 |
ER1A-T3 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Surge Components Inc | MURS105 vs ER1A-T3 |
S1ABHR4G | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Taiwan Semiconductor | MURS105 vs S1ABHR4G |
UF1A-TP-HF | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, SMB, 2 PIN | Micro Commercial Components | MURS105 vs UF1A-TP-HF |
UF1A_R1_00001 | Rectifier Diode, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN | PanJit Semiconductor | MURS105 vs UF1A_R1_00001 |