Part Details for MURP20020CT by Freescale Semiconductor
Overview of MURP20020CT by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MURP20020CT
MURP20020CT CAD Models
MURP20020CT Part Data Attributes
|
MURP20020CT
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MURP20020CT
Freescale Semiconductor
RECTIFIER DIODES,COMMON CATHODE,SCHOTTKY,200V V(RRM),M:HL080HD7.1
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA SEMICONDUCTOR PRODUCTS | |
Reach Compliance Code | unknown | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
Non-rep Pk Forward Current-Max | 800 A | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 100 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Surface Mount | NO | |
Technology | SCHOTTKY |