Part Details for MURHB860CT by Micro Commercial Components
Overview of MURHB860CT by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MURHB860CT
MURHB860CT CAD Models
MURHB860CT Part Data Attributes
|
MURHB860CT
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MURHB860CT
Micro Commercial Components
Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, D2PAK-3
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 55 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MURHB860CT
This table gives cross-reference parts and alternative options found for MURHB860CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURHB860CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURHB860CTG | Power Rectifier, Ultra-Fast Recovery, 8 A, 600 V, D2PAK 2 LEAD, 50-TUBE | onsemi | MURHB860CT vs MURHB860CTG |
MURHB860CT-TP | Rectifier Diode, 1 Phase, 2 Element, 8A, 600V V(RRM), Silicon, D2PAK-3 | Micro Commercial Components | MURHB860CT vs MURHB860CT-TP |
MURHB860CT-B | Rectifier Diode, | Micro Commercial Components | MURHB860CT vs MURHB860CT-B |
MURHB860CT | Power Rectifier, Ultra-Fast Recovery, 8 A, 600 V, D2PAK 2 LEAD, 50-TUBE | onsemi | MURHB860CT vs MURHB860CT |
MURHB860CTT4G | Power Rectifier, Ultra-Fast Recovery, 8 A, 600 V, D2PAK 2 LEAD, 800-REEL | onsemi | MURHB860CT vs MURHB860CTT4G |