Part Details for MURF1620CTG by onsemi
Overview of MURF1620CTG by onsemi
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURF1620CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82Y7028
|
Newark | Rectifier, 16A, 200V, To-220, Repetitive Reverse Voltage Vrrm Max:200V, Forward Current If(Av):16A, Diode Configuration:Dual Common Cathode, Forward Voltage Vf Max:975Mv, Reverse Recovery Time Trr Max:35Ns, Forward Surge Current Ifsmrohs Compliant: Yes |Onsemi MURF1620CTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$0.7590 / $1.7500 | Buy Now |
DISTI #
MURF1620CTGOS-ND
|
DigiKey | DIODE ARRAY GP 200V 8A TO220FP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
389 In Stock |
|
$0.7060 / $1.6800 | Buy Now |
DISTI #
MURF1620CTG
|
Avnet Americas | Diode Switching 200V 16A 3-Pin(3+Tab) TO-220 Full-Pak Rail - Rail/Tube (Alt: MURF1620CTG) RoHS: Compliant Min Qty: 900 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.7004 / $0.8359 | Buy Now |
DISTI #
863-MURF1620CTG
|
Mouser Electronics | Rectifiers 200V 16A Ultrafast RoHS: Compliant | 1143 |
|
$0.7050 / $1.6800 | Buy Now |
|
Future Electronics | MURF Series 16 A 200 V 35 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220 RoHS: Compliant pbFree: Yes Min Qty: 900 Package Multiple: 50 Container: Tube | 0Tube |
|
$0.7150 / $0.8400 | Buy Now |
DISTI #
MURF1620CTG
|
Avnet Americas | Diode Switching 200V 16A 3-Pin(3+Tab) TO-220 Full-Pak Rail - Rail/Tube (Alt: MURF1620CTG) RoHS: Compliant Min Qty: 900 Package Multiple: 50 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.7004 / $0.8359 | Buy Now |
|
ComSIT USA | SWITCHMODE POWER RECTIFIER Rectifier Diode, 1 Phase, 2 Element, 16A, 200V V(RRM), Silicon, TO-220AB RoHS: Compliant | Europe - 650 |
|
RFQ | |
DISTI #
MURF1620CTG
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 900 | 0 |
|
$0.7100 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 8486 |
|
RFQ | |
DISTI #
MURF1620CTG
|
Avnet Silica | Diode Switching 200V 16A 3-Pin(3+Tab) TO-220 Full-Pak Rail (Alt: MURF1620CTG) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 2 Weeks, 3 Days | Silica - 500 |
|
Buy Now |
Part Details for MURF1620CTG
MURF1620CTG CAD Models
MURF1620CTG Part Data Attributes:
|
MURF1620CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURF1620CTG
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 200 V, TO-220 3 LEAD FULLPAK, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD FULLPAK | |
Package Description | LEAD FREE, PLASTIC, CASE 221D-03, ISOLATED TO-220, FULL PACK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 221D-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.97 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MURF1620CTG
This table gives cross-reference parts and alternative options found for MURF1620CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURF1620CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYVF32-200-E3/45 | DIODE 9 A, 200 V, SILICON, RECTIFIER DIODE, TO-220AB, ROHS COMPLIANT, PLASTIC, ITO-220AB, 3 PIN, Rectifier Diode | Vishay Semiconductors | MURF1620CTG vs BYVF32-200-E3/45 |
STTH2002CFP | 200 V, 20 A dual Ultrafast Diode | STMicroelectronics | MURF1620CTG vs STTH2002CFP |
BYVF32-200-E3/45 | Rectifier Diode, 1 Phase, 2 Element, 9A, 200V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Vishay Intertechnologies | MURF1620CTG vs BYVF32-200-E3/45 |