Part Details for MURE-3MR-2M by Murrelektronik GmbH
Overview of MURE-3MR-2M by Murrelektronik GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURE-3MR-2M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5088-MURE-3MR-2M-ND
|
DigiKey | MINI (7/8) 3 POLE, RECEPTACLE, M Min Qty: 1 Lead time: 3 Weeks Container: Bag |
10 In Stock |
|
$38.1611 / $48.7800 | Buy Now |
DISTI #
867-MURE-3MR-2M
|
Mouser Electronics | Circular DIN Connectors Mini (7/8) 3 pole, Receptacle, Male (Ext.) Straight, 1/2'' NPT, PVC, IEC Colors, 16AWG, 2 m RoHS: Compliant | 20 |
|
$49.5900 | Buy Now |
DISTI #
74066963
|
RS | Receptacle, 7/8 in, 3pin, male, 0.50in NPT, PVC wires, 16awg, 2.0m | Murrelektronik MURE-3MR-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$48.1500 | RFQ |