Part Details for MURD620CTTRL by Vishay Huntington
Results Overview of MURD620CTTRL by Vishay Huntington
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MURD620CTTRL Information
MURD620CTTRL by Vishay Huntington is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MURD620CTTRL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | DIODE ARRAY GP 200V 3A DPAK / Diode Array 1 Pair Common Cathode 200 V 3A Surface Mount TO-252-3, DPa... more | 27200 |
|
$0.1500 / $0.2250 | Buy Now |