Part Details for MURD620CT1 by onsemi
Overview of MURD620CT1 by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MURD620CT1
MURD620CT1 CAD Models
MURD620CT1 Part Data Attributes
|
MURD620CT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURD620CT1
onsemi
6A 200V Ultrafast Rectifier; Package: DPAK-3 (SINGLE GAUGE); No of Pins: 4; Container: Rail; Qty per Container: 75
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | PSSO-3 | |
Reach Compliance Code | not_compliant | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.2 V | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 6 A | |
Peak Reflow Temperature (Cel) | 235 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD |