Part Details for MURD4512MVNAWA00AAA0 by TDK Corporation
Results Overview of MURD4512MVNAWA00AAA0 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MURD4512MVNAWA00AAA0 Information
MURD4512MVNAWA00AAA0 by TDK Corporation is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MURD4512MVNAWA00AAA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-MURD4512MVNAWA00AAA0-ND
|
DigiKey | MEM CRD MICSD 512MB 10UHS 1 SLC Min Qty: 1 Lead time: 12 Weeks Container: Box |
5 In Stock |
|
$23.6526 / $28.7300 | Buy Now |
DISTI #
MURD4512MVNAWA00AAA0
|
Avnet Americas | Flash Card 512MB microSD GBDriver RD4 Controller 2.7V to 3.6V - Boxed Product (Development Kits) (Al... more Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$18.1374 / $20.6830 | Buy Now |
DISTI #
810-MURD4512MVNAWA00
|
Mouser Electronics | Memory Cards 2.7/3.6V 100mA 512MB microSD RoHS: Compliant | 2 |
|
$18.9800 / $24.9000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4 Package Multiple: 1 Lead time: 12 Weeks Container: Box |
0 Box |
|
$20.4000 / $21.1600 | Buy Now |