Part Details for MURD4008GVHBCA00AAA0 by TDK Corporation
Overview of MURD4008GVHBCA00AAA0 by TDK Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MURD4008GVHBCA00AAA0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
445-MURD4008GVHBCA00AAA0-ND
|
DigiKey | MEMORY CARD MICROSD 8GB UHS PSLC Min Qty: 1 Lead time: 12 Weeks Container: Box |
1 In Stock |
|
$38.9949 / $52.4800 | Buy Now |
DISTI #
MURD4008GVHBCA00AA
|
Avnet Americas | Flash Card 8GB microSD GBDriver RD4 Controller 2.7V to 3.6V - Boxed Product (Development Kits) (Alt: MURD4008GVHBCA00AA) Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$52.7728 | Buy Now |
DISTI #
810-MURD4008GVHBCA00
|
Mouser Electronics | Memory Cards 2.7/3.6V 100mA 8GB microSD RoHS: Compliant | 0 |
|
$39.7600 / $52.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Container: Box | 0Box |
|
$37.3100 | Buy Now |