Part Details for MURD320T4 by onsemi
Results Overview of MURD320T4 by onsemi
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MURD320T4 Information
MURD320T4 by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for MURD320T4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 2058 |
|
RFQ | ||
|
Bristol Electronics | 1275 |
|
RFQ | ||
|
Bristol Electronics | 285 |
|
RFQ | ||
|
Quest Components | RECTIFIER DIODE,200V V(RRM),TO-252AA | 228 |
|
$0.7500 / $1.5000 | Buy Now |
|
Quest Components | RECTIFIER DIODE,200V V(RRM),TO-252AA | 154 |
|
$0.3375 / $0.6750 | Buy Now |
|
NexGen Digital | 3 |
|
RFQ | ||
|
Velocity Electronics | Our Stock | 552 |
|
RFQ | |
|
Win Source Electronics | DIODE ULTRA FAST 3A 200V DPAK | 93732 |
|
$0.2866 / $0.4299 | Buy Now |
Part Details for MURD320T4
MURD320T4 CAD Models
MURD320T4 Part Data Attributes
|
MURD320T4
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURD320T4
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 3 A, 200 V, DPAK (SINGLE GAUGE) TO-252, 2500-REEL
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DPAK (SINGLE GAUGE) TO-252 | |
Package Description | PLASTIC, CASE 369C-01, DPAK-3 | |
Pin Count | 3 | |
Manufacturer Package Code | 369C | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MURD320T4
This table gives cross-reference parts and alternative options found for MURD320T4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURD320T4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
STTH4R02B-TR | STMicroelectronics | $0.1656 | 200 V, 4 A High Effiency Ultrafast Diode | MURD320T4 vs STTH4R02B-TR |
MURD320 | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 200V V(RRM), Silicon, | MURD320T4 vs MURD320 |
MURD310 | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, COMPACT, PLASTIC, DPAK-3 | MURD320T4 vs MURD310 |
MURD320T4 | Motorola Mobility LLC | Check for Price | 3A, 200V, SILICON, RECTIFIER DIODE | MURD320T4 vs MURD320T4 |
30WF10F | International Rectifier | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3.3A, 100V V(RRM), Silicon, | MURD320T4 vs 30WF10F |
30VF10F | Nihon Inter Electronics Corporation | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 3A, 100V V(RRM), Silicon, TO-252AA, | MURD320T4 vs 30VF10F |
MURD310T4 | Motorola Mobility LLC | Check for Price | 3A, 100V, SILICON, RECTIFIER DIODE, COMPACT, PLASTIC, DPAK-3 | MURD320T4 vs MURD310T4 |
MURD320 | Motorola Mobility LLC | Check for Price | 3A, 200V, SILICON, RECTIFIER DIODE | MURD320T4 vs MURD320 |
MURD310 | Motorola Mobility LLC | Check for Price | 3A, 100V, SILICON, RECTIFIER DIODE, COMPACT, PLASTIC, DPAK-3 | MURD320T4 vs MURD310 |