Part Details for MURB1640CT by Micro Commercial Components
Results Overview of MURB1640CT by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MURB1640CT Information
MURB1640CT by Micro Commercial Components is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MURB1640CT
MURB1640CT CAD Models
MURB1640CT Part Data Attributes
|
MURB1640CT
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
MURB1640CT
Micro Commercial Components
Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, D2PAK-3
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Part Package Code | TO-263 | |
Package Description | D2PAK-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MURB1640CT
This table gives cross-reference parts and alternative options found for MURB1640CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURB1640CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MURB1640CT-BP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, D2PAK-3 | MURB1640CT vs MURB1640CT-BP |
ER1604DC | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-263AB, PLASTIC, D2PAK-3 | MURB1640CT vs ER1604DC |
SFS1606G | Taiwan Semiconductor | $0.7612 | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, D2PAK-3 | MURB1640CT vs SFS1606G |
MURB1640CT-TP | Micro Commercial Components | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, D2PAK-3 | MURB1640CT vs MURB1640CT-TP |
CUDD16-04CBK | Central Semiconductor Corp | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, | MURB1640CT vs CUDD16-04CBK |
FEPB16GT-GT3 | Sensitron Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-263AB, PLASTIC, TO-263, D2PAK-3 | MURB1640CT vs FEPB16GT-GT3 |
FEPB16GT | Vishay Semiconductors | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-263AB, | MURB1640CT vs FEPB16GT |
ER1604DC-GT3 | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 400V V(RRM), Silicon, TO-263AB, PLASTIC, D2PAK-3 | MURB1640CT vs ER1604DC-GT3 |