-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, 2 A, 600 V, SMA, 5000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1582
|
Newark | Fast Recovery Diode, 2A, 600V, 403D, Full Reel, Repetitive Peak Reverse Voltage:600V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.45V, Reverse Recovery Time:75Ns, Forward Surge Current:35A Rohs Compliant: Yes |Onsemi MURA260T3G Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1180 / $0.1290 | Buy Now |
DISTI #
55T0912
|
Newark | Fast Recovery Diode, 2A, 600V, Sma, Repetitive Peak Reverse Voltage:600V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.45V, Reverse Recovery Time:75Ns, Forward Surge Current:30A, No. Of Pins:2 Pin Rohs Compliant: Yes |Onsemi MURA260T3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1410 / $0.4160 | Buy Now |
DISTI #
MURA260T3GOSCT-ND
|
DigiKey | DIODE GEN PURP 600V 2A SMA Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1134 / $0.4000 | Buy Now |
DISTI #
MURA260T3G
|
Avnet Americas | Diode Switching 600V 2A 2-Pin SMA T/R - Tape and Reel (Alt: MURA260T3G) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1125 / $0.1342 | Buy Now |
DISTI #
863-MURA260T3G
|
Mouser Electronics | Rectifiers 600V 2A UltraFast RoHS: Compliant | 0 |
|
$0.1130 / $0.3900 | Order Now |
|
Future Electronics | MURA Series 2 A 600 V 75 ns Surface Mount Ultrafast Power Rectifier - CASE-403D RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1140 / $0.1190 | Buy Now |
|
Future Electronics | MURA Series 2 A 600 V 75 ns Surface Mount Ultrafast Power Rectifier - CASE-403D RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1140 / $0.1190 | Buy Now |
|
Quest Components | 2 A, 600 V, SILICON, RECTIFIER DIODE | 368 |
|
$0.2544 / $0.8480 | Buy Now |
DISTI #
SMC-MURA260T3G
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 5340 |
|
RFQ | |
DISTI #
MURA260T3G
|
Avnet Asia | Diode Switching 600V 2A 2-Pin SMA T/R (Alt: MURA260T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | 0 |
|
$0.1067 / $0.1296 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MURA260T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURA260T3G
onsemi
Power Rectifier, Ultra-Fast Recovery, 2 A, 600 V, SMA, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, CASE 403D-02, SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MURA260T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURA260T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SURA8260T3G | Power Rectifier, Ultra-Fast Recovery, 2 A, 600 V, SMA, 5000-REEL, Automotive Qualified | onsemi | MURA260T3G vs SURA8260T3G |
MURA260T3 | 2A, 600V, SILICON, RECTIFIER DIODE, PLASTIC, CASE 403D-02, SMA, 2 PIN | onsemi | MURA260T3G vs MURA260T3 |