Part Details for MURA215T3G by onsemi
Overview of MURA215T3G by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MURA215T3G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6159
|
Newark | Rectifier, Single, 2A, 150V, Do-214Ac, Repetitive Reverse Voltage Vrrm Max:150V, Forward Current If(Av):2A, Diode Configuration:Single, Forward Voltage Vf Max:950Mv, Reverse Recovery Time Trr Max:35Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MURA215T3G Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 4390 |
|
$0.1740 / $0.5320 | Buy Now |
DISTI #
MURA215T3GOSCT-ND
|
DigiKey | DIODE GEN PURP 150V 2A SMA Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4890 In Stock |
|
$0.1077 / $0.5000 | Buy Now |
DISTI #
MURA215T3G
|
Avnet Americas | Diode Switching 150V 2A 2-Pin SMA T/R - Tape and Reel (Alt: MURA215T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0 |
|
RFQ | |
DISTI #
863-MURA215T3G
|
Mouser Electronics | Rectifiers REC SMA 2A 150V ULTFST TR RoHS: Compliant | 6880 |
|
$0.1070 / $0.4900 | Buy Now |
|
Bristol Electronics | 2373 |
|
RFQ | ||
|
Quest Components | 1898 |
|
$0.1730 / $0.8650 | Buy Now | |
|
Rochester Electronics | MURA215T3G - Rectifier Diode, 2A, 150V RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 123121 |
|
$0.1057 / $0.1244 | Buy Now |
DISTI #
MURA215T3G
|
Richardson RFPD | POWER MOSFET TRANSISTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MURA215T3G
|
Avnet Silica | Diode Switching 150V 2A 2-Pin SMA T/R (Alt: MURA215T3G) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Chip1Cloud | DIODE GEN PURPOSE 150V 2A SMA | 241000 |
|
RFQ |
Part Details for MURA215T3G
MURA215T3G CAD Models
MURA215T3G Part Data Attributes
|
MURA215T3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MURA215T3G
onsemi
Power Rectifier, Ultra-Fast Recovery, 2 A, 150 V 150 V, SMA, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMA | |
Package Description | SMA, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403D-02 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Breakdown Voltage-Min | 150 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.035 µs | |
Reverse Test Voltage | 150 V | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MURA215T3G
This table gives cross-reference parts and alternative options found for MURA215T3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURA215T3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURA215T3 | 2A, 150V, SILICON, RECTIFIER DIODE, PLASTIC SMA 2 PIN | onsemi | MURA215T3G vs MURA215T3 |