MURA110T3
onsemi
Description: Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 50 V 100 V, SMA, 5000-REEL

Overview of MURA110T3 by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for MURA110T3 by onsemi

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   2946
RFQ
Velocity Electronics Our Stock 301
RFQ
Win Source Electronics DIODE ULTRA FAST 2A 100V SMA / Diode 100 V 1A Surface Mount SMA 250000
  • 60 $0.8480
  • 145 $0.6960
  • 225 $0.6740
  • 310 $0.6530
  • 400 $0.6310
  • 535 $0.5660
$0.5660 / $0.8480 Buy Now

CAD Models for MURA110T3 by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MURA110T3 by onsemi

MURA110T3
onsemi
-
-
Pbfree Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ON SEMICONDUCTOR
Part Package Code
SMA
Package Description
R-PDSO-C2
Pin Count
2
Manufacturer Package Code
403D-02
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
onsemi
Additional Feature
FREE WHEELING DIODE
Application
GENERAL PURPOSE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.66 V
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Non-rep Pk Forward Current-Max
50 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Output Current-Max
2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
235
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
100 V
Reverse Recovery Time-Max
30 µs
Surface Mount
YES
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MURA110T3
    onsemi
    Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 50 V 100 V, SMA, 5000-REEL
    VS

Alternate Parts for MURA110T3

This table gives cross-reference parts and alternative options found for MURA110T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MURA110T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MURA210T3G Power Rectifier, Ultra-Fast Recovery, 2 A, 50 V 100 V, SMA, 5000-REEL onsemi MURA110T3 vs MURA210T3G
SURA8210T3G Power Rectifier, Ultra-Fast Recovery, 2 A, 50 V, SMA, 5000-REEL, Automotive Qualified onsemi MURA110T3 vs SURA8210T3G
MURA210T3 2A, 100V, SILICON, RECTIFIER DIODE, PLASTIC SMA PACKAGE, 2 PIN onsemi MURA110T3 vs MURA210T3
NRVUA210VT3G Power Rectifier, Ultra-Fast Recovery, 2 A, 50 V, 5000-REEL, Automotive Qualified onsemi MURA110T3 vs NRVUA210VT3G
NRVUA110VT3G Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 50 V, 5000-REEL, Automotive Qualified onsemi MURA110T3 vs NRVUA110VT3G
SURA8110T3G Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 50 V, SMA, 5000-REEL, Automotive Qualified onsemi MURA110T3 vs SURA8110T3G
MURA110T3G Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 50 V 100 V, SMA, 5000-REEL onsemi MURA110T3 vs MURA110T3G
Part Number Description Manufacturer Compare
MURA110T3G Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 50 V 100 V, SMA, 5000-REEL onsemi MURA110T3 vs MURA110T3G
SURA8110T3G Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 50 V, SMA, 5000-REEL, Automotive Qualified onsemi MURA110T3 vs SURA8110T3G
NRVUA110VT3G Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 50 V, 5000-REEL, Automotive Qualified onsemi MURA110T3 vs NRVUA110VT3G
ES2DFLRVG Rectifier Diode, Taiwan Semiconductor MURA110T3 vs ES2DFLRVG
NRVUA120VT3G Power Rectifier, Ultra-Fast Recovery, 1 A, 150 V, 5000-REEL, Automotive Qualified onsemi MURA110T3 vs NRVUA120VT3G
SURA8120T3G Power Rectifier, Ultra-Fast Recovery, 1 A, 150 V, SMA, 5000-REEL, Automotive Qualified onsemi MURA110T3 vs SURA8120T3G
MURA120T3G Power Rectifier, Ultra-Fast Recovery, 1 A, 150 V 200 V, SMA, 5000-REEL onsemi MURA110T3 vs MURA120T3G
MURA120T3 Power Rectifier, Ultra-Fast Recovery, 1 A, 150 V 200 V, SMA, 5000-REEL onsemi MURA110T3 vs MURA120T3

Related Parts for MURA110T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MURA110T3 by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MURA110T3 by onsemi

  • Please alert me when MURA110T3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MURA110T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MURA110T3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MURA110T3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MURA110T3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MURA110T3 by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: