-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 600 V, TO-220AC 2 LEAD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K5846
|
Newark | Fast/Ultrafast Power Diode, Single, 600 V, 8 A, 1.5 V, 50 Ns, 100 A Rohs Compliant: Yes |Onsemi MUR860G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2458 |
|
$0.6540 / $1.3700 | Buy Now |
DISTI #
45J1749
|
Newark | Fast Diode, 8A, 600V, To-220Ac, Repetitive Peak Reverse Voltage:600V, Average Forward Current:8A, Diode Configuration:Single, Forward Voltage Max:1.5V, Reverse Recovery Time:50Ns, Forward Surge Current:100A, Diode Case Style:To-220Acrohs Compliant: Yes |Onsemi MUR860G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 690 |
|
$0.6120 / $1.3200 | Buy Now |
DISTI #
MUR860GOS-ND
|
DigiKey | DIODE GEN PURP 600V 8A TO220-2 Min Qty: 1 Lead time: 16 Weeks Container: Tube |
45111 In Stock |
|
$0.4692 / $1.2500 | Buy Now |
DISTI #
MUR860G
|
Avnet Americas | Diode Switching 600V 8A 2-Pin(2+Tab) TO-220AC Rail - Rail/Tube (Alt: MUR860G) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
$0.4588 / $0.5476 | Buy Now |
DISTI #
863-MUR860G
|
Mouser Electronics | Rectifiers 600V 8A UltraFast RoHS: Compliant | 4329 |
|
$0.5360 / $1.2500 | Buy Now |
|
Future Electronics | MUR Series 8 A 600 V 50 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Container: Tube | 2500Tube |
|
$0.4350 / $0.5200 | Buy Now |
|
Future Electronics | MUR Series 8 A 600 V 50 ns Flange Mount SWITCHMODE™ Power Rectifier - TO-220AC RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1250Tube |
|
$0.5000 / $0.6100 | Buy Now |
|
Bristol Electronics | 87 |
|
RFQ | ||
|
Rochester Electronics | DIODE GEN PURP 600V 8A TO220AC RoHS: Compliant Status: Active Min Qty: 1 | 10 |
|
$0.4644 / $0.5463 | Buy Now |
DISTI #
MUR860G
|
TME | Diode: rectifying, THT, 600V, 8A, tube, Ifsm: 100A, TO220AC, 50ns Min Qty: 1 | 729 |
|
$0.6400 / $1.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUR860G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR860G
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 600 V, TO-220AC 2 LEAD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220AC 2 LEAD | |
Package Description | CASE 221B-04, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 221B-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 75 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 100 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
This table gives cross-reference parts and alternative options found for MUR860G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR860G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA08TB60PBF | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, TO-247AC, 2 PIN | Vishay Intertechnologies | MUR860G vs HFA08TB60PBF |
VS-HFA08TB60HN3 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MUR860G vs VS-HFA08TB60HN3 |
BYR29-600 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, PLASTIC PACKAGE-2 | WeEn Semiconductor Co Ltd | MUR860G vs BYR29-600 |
MUR860+ | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, | SPC Multicomp | MUR860G vs MUR860+ |
HFA08TB60 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, TO-220AC, 2 PIN | Vishay Intertechnologies | MUR860G vs HFA08TB60 |
MUR860 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 8 A, 600 V, TO-220AC 2 LEAD, 50-TUBE | onsemi | MUR860G vs MUR860 |
BYR29-600 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, | YAGEO Corporation | MUR860G vs BYR29-600 |
VS-HFA08TB60PBF | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Vishay Intertechnologies | MUR860G vs VS-HFA08TB60PBF |
STTB806D | 8A, 600V, SILICON, RECTIFIER DIODE, TO-220AC, TO-220AC, 2 PIN | STMicroelectronics | MUR860G vs STTB806D |
MUR860 | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, | Harris Semiconductor | MUR860G vs MUR860 |