Part Details for MUR860G by Galaxy Microelectronics
Overview of MUR860G by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MUR860G
MUR860G CAD Models
MUR860G Part Data Attributes:
|
MUR860G
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
MUR860G
Galaxy Microelectronics
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | SUPER FAST RECOVERY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Reverse Test Voltage | 600 V | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MUR860G
This table gives cross-reference parts and alternative options found for MUR860G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR860G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FMXK-1086S | Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220, PLASTIC PACKAGE-2 | Sanken Electric Co Ltd | MUR860G vs FMXK-1086S |
ISL9R860MD | Rectifier Diode, | Micross Components | MUR860G vs ISL9R860MD |
UMUR860G-TA2-T | Rectifier Diode, | Unisonic Technologies Co Ltd | MUR860G vs UMUR860G-TA2-T |
UMUR860L-TN3-R | Rectifier Diode, | Unisonic Technologies Co Ltd | MUR860G vs UMUR860L-TN3-R |
RFV8BM6SFHTL | Rectifier Diode, | ROHM Semiconductor | MUR860G vs RFV8BM6SFHTL |
UMUR860L-TA2L-T | Rectifier Diode, | Unisonic Technologies Co Ltd | MUR860G vs UMUR860L-TA2L-T |
UMUR860L-TF32-R | Rectifier Diode, | Unisonic Technologies Co Ltd | MUR860G vs UMUR860L-TF32-R |
UMUR860G-TA2L-T | Rectifier Diode, | Unisonic Technologies Co Ltd | MUR860G vs UMUR860G-TA2L-T |
UMUR860G-TF32-R | Rectifier Diode, | Unisonic Technologies Co Ltd | MUR860G vs UMUR860G-TF32-R |
UMUR860G-TA3-T | Rectifier Diode, | Unisonic Technologies Co Ltd | MUR860G vs UMUR860G-TA3-T |