Part Details for MUR840D0 by Taiwan Semiconductor
Overview of MUR840D0 by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Part Details for MUR840D0
MUR840D0 CAD Models
MUR840D0 Part Data Attributes
|
MUR840D0
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MUR840D0
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | R-PSFM-T2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, HIGH RELIABILITY | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | TO-220AC | |
JESD-30 Code | R-PSFM-T2 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 400 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Finish | PURE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MUR840D0
This table gives cross-reference parts and alternative options found for MUR840D0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR840D0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR840 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC | Fairchild Semiconductor Corporation | MUR840D0 vs MUR840 |
RHRP840 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC | Fairchild Semiconductor Corporation | MUR840D0 vs RHRP840 |
MUR840 | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, | Galaxy Semi-Conductor Co Ltd | MUR840D0 vs MUR840 |
MUR84000TUC | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, | Fagor Electrónica | MUR840D0 vs MUR84000TUC |
MUR840 | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon | Harris Semiconductor | MUR840D0 vs MUR840 |
RHRP840 | 8A, 400V, SILICON, RECTIFIER DIODE, TO-220AC | Intersil Corporation | MUR840D0 vs RHRP840 |
MUR840C0 | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | MUR840D0 vs MUR840C0 |
MUR840D0G | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | MUR840D0 vs MUR840D0G |
RURP840 | Rectifier Diode, Avalanche, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, | Fairchild Semiconductor Corporation | MUR840D0 vs RURP840 |
MUR840HC0G | Rectifier Diode, 1 Phase, 1 Element, 8A, 400V V(RRM), Silicon, TO-220AC, | Taiwan Semiconductor | MUR840D0 vs MUR840HC0G |