Part Details for MUR5020 by Advanced Semiconductor Inc
Results Overview of MUR5020 by Advanced Semiconductor Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MUR5020 Information
MUR5020 by Advanced Semiconductor Inc is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MUR5020
MUR5020 CAD Models
MUR5020 Part Data Attributes
|
MUR5020
Advanced Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MUR5020
Advanced Semiconductor Inc
Rectifier Diode, 1 Element, 50A, 200V V(RRM)
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ASI SEMICONDUCTOR INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
Non-rep Pk Forward Current-Max | 600 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 50 A | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 50 µs |
Alternate Parts for MUR5020
This table gives cross-reference parts and alternative options found for MUR5020. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR5020, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
PD5002N | HY Electronic Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, | MUR5020 vs PD5002N |
GABJ502 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, | MUR5020 vs GABJ502 |
E50A2CS | KEC | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, MR, 1 PIN | MUR5020 vs E50A2CS |
GAM502 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, | MUR5020 vs GAM502 |
E50A2CR | KEC | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, MR, 1 PIN | MUR5020 vs E50A2CR |
GAMS502 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, | MUR5020 vs GAMS502 |
BSOZA502 | Suzhou Good-Ark Electronics Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 50A, 200V V(RRM), Silicon, | MUR5020 vs BSOZA502 |