Part Details for MUR4L60 by Taiwan Semiconductor
Overview of MUR4L60 by Taiwan Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR4L60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MUR4L60CT-ND
|
DigiKey | DIODE GEN PURP 600V 4A DO201AD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$0.1865 / $0.6400 | Buy Now |
DISTI #
MUR4L60
|
Avnet Americas | Diode Ultra Fast Recovery Rectifier 600V 4A 2-Pin DO-201AD T/R - Tape and Reel (Alt: MUR4L60) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Container: Reel | 0 |
|
$0.1919 / $0.2094 | Buy Now |
DISTI #
821-MUR4L60
|
Mouser Electronics | Rectifiers 50ns, 4A, 600V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
$0.1860 / $0.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Lead time: 8 Weeks | 0 |
|
$0.2240 | Buy Now |
Part Details for MUR4L60
MUR4L60 CAD Models
MUR4L60 Part Data Attributes
|
MUR4L60
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MUR4L60
Taiwan Semiconductor
Rectifier Diode, 1 Phase, 1 Element, 4A, 600V V(RRM), Silicon, DO-201AD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.28 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |