Part Details for MUR4L40 A0G by Taiwan Semiconductor
Overview of MUR4L40 A0G by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR4L40 A0G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MUR4L40 A0G
|
Avnet Americas | 50ns, 4A, 400V, High Efficient Recovery Rectifier - Tape and Reel (Alt: MUR4L40 A0G) RoHS: Compliant Min Qty: 3000 Package Multiple: 500 Container: Reel | 0 |
|
$0.1919 / $0.2094 | Buy Now |
DISTI #
821-MUR4L40A0G
|
Mouser Electronics | Rectifiers 50ns, 4A, 400V, High Efficient Recovery Rectifier RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 500 Lead time: 12 Weeks | 0 |
|
$0.2240 | Buy Now |