Part Details for MUR480ESG by onsemi
Overview of MUR480ESG by onsemi
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR480ESG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AC6169
|
Newark | Rectifier, Single, 800V, 4A, Do-214Ad, Repetitive Reverse Voltage Vrrm Max:800V, Forward Current If(Av):4A, Diode Configuration:Single, Forward Voltage Vf Max:1.85V, Reverse Recovery Time Trr Max:100Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MUR480ESG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
MUR480ESG
|
Avnet Americas | Diode Switching 800V 4A 2-Pin DO-201AD Bulk - Bulk (Alt: MUR480ESG) RoHS: Compliant Min Qty: 2778 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Bulk | 15000 Partner Stock |
|
$0.2232 / $0.2664 | Buy Now |
|
Bristol Electronics | 4460 |
|
RFQ | ||
|
Rochester Electronics | Rectifier Diode, Avalanche, 4A, 800V, DO-201AD with bent leads RoHS: Compliant Status: Obsolete Min Qty: 1 | 368250 |
|
$0.2681 / $0.3154 | Buy Now |
|
ComSIT USA | ULTRAFAST SWITCHMODE POWER RECTIFIER WITH HIGH REVERSE ENERGY CAPABILITY Rectifier Diode, Avalanche, 1 Phase, 1 Element, 4A, 800V V(RRM), Silicon, DO-201AD RoHS: Compliant | Europe - 500 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 15000 |
|
$0.1800 | RFQ |
Part Details for MUR480ESG
MUR480ESG CAD Models
MUR480ESG Part Data Attributes
|
MUR480ESG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR480ESG
onsemi
DIODE 4 A, 800 V, SILICON, RECTIFIER DIODE, DO-201AD, LEAD FREE, PLASTIC, CASE 267-05, 2 PIN, Rectifier Diode
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DO-201AD | |
Package Description | CASE 267-05, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | CASE 267-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MUR480ESG
This table gives cross-reference parts and alternative options found for MUR480ESG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR480ESG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR480ES | 4A, 800V, SILICON, RECTIFIER DIODE, DO-201AD, LEAD FREE, PLASTIC, CASE 267-05, 2 PIN | onsemi | MUR480ESG vs MUR480ES |