Part Details for MUR480E by onsemi
Overview of MUR480E by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR480E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7556
|
Newark | Diode Gen Purp 800V 4A Do201Ad |Onsemi MUR480E Min Qty: 1690 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3220 / $0.3540 | Buy Now |
|
Quest Components | 4 A, 800 V, SILICON, RECTIFIER DIODE, DO-201AD | 2463 |
|
$0.1723 / $0.4134 | Buy Now |
|
Rochester Electronics | DIODE GEN PURP 800V 4A DO201AD ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 6000 |
|
$0.1837 / $0.2161 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 375 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 1500 |
|
$0.3000 / $0.4600 | Buy Now |
Part Details for MUR480E
MUR480E CAD Models
MUR480E Part Data Attributes
|
MUR480E
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR480E
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 800 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBX - Bulk Box
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | |
Package Description | CASE 267-05, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 267-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MUR480E
This table gives cross-reference parts and alternative options found for MUR480E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR480E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR480EG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 800 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBX | onsemi | MUR480E vs MUR480EG |
MUR480ERL | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 800 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL | onsemi | MUR480E vs MUR480ERL |
MUR480ERLG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 800 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 1500-REEL | onsemi | MUR480E vs MUR480ERLG |