Part Details for MUR460D by Diodes Incorporated
Overview of MUR460D by Diodes Incorporated
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR460D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-MUR460DCT-ND
|
DigiKey | DIODE GEN PURP 600V 4A DO201AD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3551 In Stock |
|
$0.1045 / $0.4900 | Buy Now |
DISTI #
MUR460D
|
Avnet Americas | Diode Superfast Recovery 600V 4A 2-Pin DO-201AD - Tape and Reel (Alt: MUR460D) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 8 Weeks, 0 Days Container: Reel | 91200 Factory Stock |
|
$0.0821 / $0.0970 | Buy Now |
DISTI #
621-MUR460D
|
Mouser Electronics | Rectifiers FRED GPP Rectifier DO-201AD T&R 1.2K RoHS: Compliant | 3933 |
|
$0.1040 / $0.4900 | Buy Now |
|
Future Electronics | FRED GPP Rectifier DO-201AD T&R 1.2K RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 1200 Container: Reel | 0Reel |
|
$0.1060 / $0.1170 | Buy Now |
DISTI #
MUR460D
|
Avnet Silica | Diode Superfast Recovery 600V 4A 2-Pin DO-201AD (Alt: MUR460D) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks, 0 Days | Silica - 0 |
|
Buy Now |