-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 200 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1631
|
Newark | Ultra Fast Recovery Diode, 4A, 200V, Axial, Repetitive Peak Reverse Voltage:200V, Average Forward Current:4A, Diode Configuration:Single, Forward Voltage Max:890Mv, Reverse Recovery Time:25Ns, Forward Surge Current:125A Rohs Compliant: Yes |Onsemi MUR420G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1426 |
|
$0.2160 / $0.6920 | Buy Now |
DISTI #
72T2543
|
Newark | Rectifier Diode, Single, 200 V, 4 A, 890 Mv, 25 Ns, 125 A Rohs Compliant: Yes |Onsemi MUR420G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5363 |
|
$0.2380 / $0.7150 | Buy Now |
DISTI #
MUR420GOS-ND
|
DigiKey | DIODE GEN PURP 200V 4A AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
2740 In Stock |
|
$0.1831 / $0.6500 | Buy Now |
DISTI #
MUR420G
|
Avnet Americas | Diode Switching 200V 4A 2-Pin DO-201AD Bag - Bulk (Alt: MUR420G) RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 34000 |
|
$0.1817 / $0.2168 | Buy Now |
DISTI #
863-MUR420G
|
Mouser Electronics | Rectifiers 200V 4A UltraFast RoHS: Compliant | 21753 |
|
$0.1830 / $0.6500 | Buy Now |
|
Future Electronics | MUR Series 4 A 200 V 25 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 267 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Container: Bag | 1500Bag |
|
$0.1870 / $0.2250 | Buy Now |
|
Future Electronics | MUR Series 4 A 200 V 25 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 267 RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 500 Lead time: 16 Weeks Container: Bag | 0Bag |
|
$0.1870 / $0.2250 | Buy Now |
DISTI #
80575787
|
Verical | Diode Switching 200V 4A 2-Pin DO-201AD Bag Min Qty: 500 Package Multiple: 500 Date Code: 2416 | Americas - 9500 |
|
$0.1792 / $0.2012 | Buy Now |
|
Bristol Electronics | 246 |
|
RFQ | ||
DISTI #
MUR420G
|
TME | Diode: rectifying, THT, 200V, 4A, bulk, Ifsm: 125A, CASE267-05, 25ns Min Qty: 1 | 2827 |
|
$0.2400 / $0.6310 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUR420G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR420G
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 200 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | |
Package Description | CASE 267-03, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 267-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 33 Weeks, 1 Day | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.71 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for MUR420G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR420G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR420R0G | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | MUR420G vs MUR420R0G |
MUR420A0G | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | MUR420G vs MUR420A0G |
MUR420C1 | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN | Yangzhou Yangjie Electronics Co Ltd | MUR420G vs MUR420C1 |
MUR420 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 200 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG - Bulk Bag | onsemi | MUR420G vs MUR420 |
MUR420L | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-201, | Diotec Semiconductor AG | MUR420G vs MUR420L |
MUR420-HF-B | Rectifier Diode, | Rectron Semiconductor | MUR420G vs MUR420-HF-B |
FUR420HFTR | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-201AD, DO-27, 2 PIN | Fagor Electrónica | MUR420G vs FUR420HFTR |
MUR420-HF-F | Rectifier Diode, | Rectron Semiconductor | MUR420G vs MUR420-HF-F |
MUR420HB0G | Rectifier Diode, 1 Phase, 1 Element, 4A, 200V V(RRM), Silicon, DO-201AD, | Taiwan Semiconductor | MUR420G vs MUR420HB0G |
MUR420 | Rectifier Diode, | Surge Components Inc | MUR420G vs MUR420 |