Part Details for MUR415G (ALTERNATE: 7811002) by onsemi
Overview of MUR415G (ALTERNATE: 7811002) by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR415G (ALTERNATE: 7811002)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70100055
|
RS | ON Semi MUR415G, Switching Diode, 150V 4A, 35ns, 2-Pin DO-41 | ON Semiconductor MUR415G RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2470 / $0.2900 | RFQ |