-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 1000 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBX
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1627
|
Newark | Rectifier, 1Kv, 4A, Axial Leaded, Repetitive Peak Reverse Voltage:1Kv, Average Forward Current:4A, Diode Configuration:Single, Forward Voltage Max:1.85V, Reverse Recovery Time:100Ns, Forward Surge Current:70A, No. Of Pins:2Pins Rohs Compliant: Yes |Onsemi MUR4100EG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4000 / $1.0100 | Buy Now |
DISTI #
81AC9439
|
Newark | Rec Surm 4A 1Kv Ultfst Rohs Compliant: Yes |Onsemi MUR4100EG Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3100 / $0.3700 | Buy Now |
DISTI #
MUR4100EGOS-ND
|
DigiKey | DIODE GEN PURP 1KV 4A AXIAL Min Qty: 1 Lead time: 52 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3154 / $0.9500 | Buy Now |
DISTI #
MUR4100EG
|
Avnet Americas | Diode Switching 1KV 4A 2-Pin Case 267-05 Bulk - Bulk (Alt: MUR4100EG) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3347 / $0.3747 | Buy Now |
DISTI #
863-MUR4100EG
|
Mouser Electronics | Rectifiers 1000V 4A UltraFast RoHS: Compliant | 0 |
|
$0.3570 / $0.9500 | Order Now |
|
Future Electronics | MUR Series 4 A 1000 V 75 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 267 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 52 Weeks Container: Bag | 0Bag |
|
$0.3150 / $0.3800 | Buy Now |
|
Future Electronics | MUR Series 4 A 1000 V 75 ns Through Hole SWITCHMODE™ Power Rectifier - CASE 267 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 500 Lead time: 52 Weeks Container: Bag | 0Bag |
|
$0.3150 / $0.3800 | Buy Now |
DISTI #
81013806
|
Verical | Rectifier Diode Switching 1KV 4A 100ns 2-Pin DO-201AD Box Min Qty: 20 Package Multiple: 1 Date Code: 2420 | Americas - 145 |
|
$0.3633 | Buy Now |
DISTI #
MUR4100EG
|
TME | Diode: rectifying, THT, 1kV, 4A, bulk, Ifsm: 70A, CASE267-05, 75ns Min Qty: 1 | 0 |
|
$0.4490 / $0.9350 | RFQ |
DISTI #
MUR4100EG
|
Richardson RFPD | RECTIFIER MODULE - FAST RECOVERY/FRED RoHS: Compliant Min Qty: 2500 | 0 |
|
$0.3100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUR4100EG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR4100EG
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 1000 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBX
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | |
Package Description | CASE 267-05, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 267-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 75 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.8 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 70 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 1000 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for MUR4100EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR4100EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR4100-AP | Rectifier Diode, 1 Phase, 1 Element, 4A, 1000V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | MUR4100EG vs MUR4100-AP |
MUR4100 | Rectifier Diode, 1 Phase, 1 Element, 4A, 1000V V(RRM), Silicon, DO-201AD, | Formosa Microsemi Co Ltd | MUR4100EG vs MUR4100 |
MUR4100 | Rectifier Diode, 1 Phase, 1 Element, 4A, 1000V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN | Micro Commercial Components | MUR4100EG vs MUR4100 |
MUR4100 | Rectifier Diode, 1 Phase, 1 Element, 4A, Silicon, DO-201AD | International Semiconductor Inc | MUR4100EG vs MUR4100 |
MUR4100 | Rectifier Diode, 1 Phase, 1 Element, 4A, 1000V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Daco Semiconductor Co Ltd | MUR4100EG vs MUR4100 |
MUR480 | Rectifier Diode, 1 Phase, 1 Element, 4A, 800V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN | Micro Commercial Components | MUR4100EG vs MUR480 |
MUR4100-TP | Rectifier Diode, 1 Phase, 1 Element, 4A, 1000V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | MUR4100EG vs MUR4100-TP |
MUR4100 | Rectifier Diode, 1 Phase, 1 Element, 4A, 1000V V(RRM), Silicon, DO-201AD, PLASTIC PACKAGE-2 | Gulfsemi | MUR4100EG vs MUR4100 |
MUR480-BP | Rectifier Diode, 1 Phase, 1 Element, 4A, 800V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT PACKAGE-2 | Micro Commercial Components | MUR4100EG vs MUR480-BP |
MUR4100E | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 1000 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBX - Bulk Box | onsemi | MUR4100EG vs MUR4100E |