Datasheets
MUR405GP-AP-HF by: Micro Commercial Components

Rectifier Diode, 1 Phase, 1 Element, 4A, 50V V(RRM), Silicon, DO-201AD, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2

Part Details for MUR405GP-AP-HF by Micro Commercial Components

Overview of MUR405GP-AP-HF by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Telecommunications Renewable Energy

Part Details for MUR405GP-AP-HF

MUR405GP-AP-HF CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MUR405GP-AP-HF Part Data Attributes

MUR405GP-AP-HF Micro Commercial Components
Buy Now Datasheet
Compare Parts:
MUR405GP-AP-HF Micro Commercial Components Rectifier Diode, 1 Phase, 1 Element, 4A, 50V V(RRM), Silicon, DO-201AD, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Not Recommended
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Part Package Code DO-201AD
Package Description HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Pin Count 2
Reach Compliance Code not_compliant
ECCN Code EAR99
HTS Code 8541.10.00.80
Application EFFICIENCY
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type RECTIFIER DIODE
Forward Voltage-Max (VF) 1 V
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Pk Forward Current-Max 150 A
Number of Elements 1
Number of Phases 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Output Current-Max 4 A
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 50 V
Reverse Current-Max 10 µA
Reverse Recovery Time-Max 0.045 µs
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL
Time@Peak Reflow Temperature-Max (s) 10

Alternate Parts for MUR405GP-AP-HF

This table gives cross-reference parts and alternative options found for MUR405GP-AP-HF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR405GP-AP-HF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MUR405GP-BP-HF Rectifier Diode, 1 Phase, 1 Element, 4A, 50V V(RRM), Silicon, DO-201AD, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MUR405GP-AP-HF vs MUR405GP-BP-HF
MUR405GP-TP Rectifier Diode, 1 Phase, 1 Element, 4A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MUR405GP-AP-HF vs MUR405GP-TP
MUR405GP-AP Rectifier Diode, 1 Phase, 1 Element, 4A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MUR405GP-AP-HF vs MUR405GP-AP
MUR405GP-BP Rectifier Diode, 1 Phase, 1 Element, 4A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MUR405GP-AP-HF vs MUR405GP-BP
Part Number Description Manufacturer Compare
MUR405-TP-HF Rectifier Diode, 1 Phase, 1 Element, 4A, 50V V(RRM), Silicon, DO-201AD, Micro Commercial Components MUR405GP-AP-HF vs MUR405-TP-HF
MUR405 Rectifier Diode, 1 Phase, 1 Element, 4A, 50V V(RRM), Silicon, DO-27, ROHS COMPLIANT, PLASTIC PACKAGE-2 Rugao Dachang Electronics Co Ltd MUR405GP-AP-HF vs MUR405
MUR405-BP-HF Rectifier Diode, 1 Phase, 1 Element, 4A, 50V V(RRM), Silicon, DO-201AD, Micro Commercial Components MUR405GP-AP-HF vs MUR405-BP-HF
UG4A-E3/54 DIODE 4 A, 50 V, SILICON, RECTIFIER DIODE, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2, Rectifier Diode Vishay Semiconductors MUR405GP-AP-HF vs UG4A-E3/54
UG4A Rectifier Diode, 1 Phase, 1 Element, 4A, 50V V(RRM), Silicon, DO-201AD, General Instrument Corp MUR405GP-AP-HF vs UG4A
SF41G-TP Rectifier Diode, 1 Phase, 1 Element, 4A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MUR405GP-AP-HF vs SF41G-TP
MUR405GP-TP Rectifier Diode, 1 Phase, 1 Element, 4A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MUR405GP-AP-HF vs MUR405GP-TP
MUR405GP-AP Rectifier Diode, 1 Phase, 1 Element, 4A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MUR405GP-AP-HF vs MUR405GP-AP
UG4A-E3/54 Rectifier Diode, 1 Phase, 1 Element, 4A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Vishay Intertechnologies MUR405GP-AP-HF vs UG4A-E3/54
SF41G-BP Rectifier Diode, 1 Phase, 1 Element, 4A, 50V V(RRM), Silicon, DO-201AD, ROHS COMPLIANT, PLASTIC PACKAGE-2 Micro Commercial Components MUR405GP-AP-HF vs SF41G-BP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MUR405GP-AP-HF by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MUR405GP-AP-HF by Micro Commercial Components

Select Manufacturer
Which Manufacturer of MUR405GP-AP-HF would you like to use for your alert(s)?
  • Please alert me when MUR405GP-AP-HF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MUR405GP-AP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MUR405GP-AP-HF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MUR405GP-AP-HF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MUR405GP-AP-HF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MUR405GP-AP-HF by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: