-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 50 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG - Bulk Bag
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DIODE GEN PURP 50V 4A DO201AD ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1752 |
|
$0.1257 / $0.1479 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MUR405
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR405
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 4 A, 50 V, Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia, 500-BLKBG - Bulk Bag
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | Axial Lead 9.65x5.33mm, 25.4x1.22mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 267-03, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 267-05 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE, LOW LEAKAGE CURRENT | |
Application | ULTRA FAST RECOVERY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.89 V | |
JEDEC-95 Code | DO-201AD | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 50 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
This table gives cross-reference parts and alternative options found for MUR405. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR405, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FE6A | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, | General Instrument Corp | MUR405 vs FE6A |
FE6A | Rectifier Diode, 1 Phase, 1 Element, 6A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE P600, 2 PIN | Diotec Semiconductor AG | MUR405 vs FE6A |
FE5A | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon | International Semiconductor Inc | MUR405 vs FE5A |
FE5A | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, | General Instrument Corp | MUR405 vs FE5A |
FE5B | Rectifier Diode, 1 Phase, 1 Element, 5A, Silicon | International Semiconductor Inc | MUR405 vs FE5B |
BYV28-100 | Rectifier Diode, 1 Phase, 1 Element, 3.5A, 100V V(RRM), Silicon, | Unitrode Corp (RETIRED) | MUR405 vs BYV28-100 |
SF51G | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN | Micro Commercial Components | MUR405 vs SF51G |
FE6A | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon | International Semiconductor Inc | MUR405 vs FE6A |
FE6B | Rectifier Diode, 1 Phase, 1 Element, 6A, Silicon | International Semiconductor Inc | MUR405 vs FE6B |
SF51 | Rectifier Diode, 1 Phase, 1 Element, 5A, 50V V(RRM), Silicon, DO-201AD, DO-201AD, 2 PIN | Micro Commercial Components | MUR405 vs SF51 |