There are no models available for this part yet.
Overview of MUR340SB R5G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MUR340SB R5G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MUR340SBR5GCT-ND
|
DigiKey | DIODE GEN PURP 400V 3A DO214AA Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3524 In Stock |
|
$0.3588 / $1.5300 | Buy Now | |
DISTI #
MUR340SB R5G
|
Avnet Americas | - Tape and Reel (Alt: MUR340SB R5G) RoHS: Compliant Min Qty: 3400 Package Multiple: 850 Container: Reel | 0 |
|
RFQ | ||
DISTI #
C1S754700702040
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 1280 |
|
$0.0133 / $0.0378 | Buy Now |
CAD Models for MUR340SB R5G by Taiwan Semiconductor
Part Data Attributes for MUR340SB R5G by Taiwan Semiconductor
MUR340SB R5G
Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Want to compare parts?
-
MUR340SB R5GTaiwan SemiconductorVS
-