There are no models available for this part yet.
Overview of MUR320S R7G by Taiwan Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MUR320S R7G by Taiwan Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MUR320SR7GCT-ND
|
DigiKey | DIODE GEN PURP 200V 3A DO214AB Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | ||
DISTI #
821-MUR320SR7G
|
Mouser Electronics | Rectifiers 25ns, 3A, 200V, Ultra Fast Recovery Rectifier RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
C1S754700711783
|
Chip1Stop | Rectifiers Diodes RoHS: Compliant | 1 |
|
$0.0321 | Buy Now |
CAD Models for MUR320S R7G by Taiwan Semiconductor
Part Data Attributes for MUR320S R7G by Taiwan Semiconductor
MUR320S R7G
Taiwan Semiconductor
|
|
---|---|
Samacsys Manufacturer
|
Taiwan Semiconductor
|
Want to compare parts?
-
MUR320S R7GTaiwan SemiconductorVS
-