Part Details for MUR3060PT by LGE
Overview of MUR3060PT by LGE
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR3060PT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1.7V30A 50ns 1 pair of common cathodes 30A 600V TO-3P Fast Recovery / High Efficiency Diodes ROHS | 117 |
|
$0.7237 / $1.2077 | Buy Now |
|
LCSC | 1.05V 50ns 1 pair of common cathodes 30A 600V TO-247AB Fast Recovery / High Efficiency Diodes ROHS | 8 |
|
$0.7553 / $1.1487 | Buy Now |