MUR3060B-BP
Micro Commercial Components
Description: Rectifier Diode,

Overview of MUR3060B-BP by Micro Commercial Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MUR3060B-BP by Micro Commercial Components

Part # Manufacturer Description Stock Price Buy
DISTI # 353-MUR3060B-BP-ND
DigiKey DIODE GEN PURP 600V 30A TO247AD Min Qty: 1 Lead time: 20 Weeks Container: Tube 1739
In Stock
  • 1 $1.5300
  • 30 $1.2320
  • 120 $1.0137
  • 510 $0.9153
$0.9153 / $1.5300 Buy Now
DISTI # 833-MUR3060B-BP
Mouser Electronics Rectifiers 30A 600Vr 420Vrms 600V 300A 2.3Vf RoHS: Compliant 213
  • 1 $1.5300
  • 10 $1.2400
  • 100 $1.0200
  • 500 $0.9160
  • 1,800 $0.9150
$0.9150 / $1.5300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 Lead time: 22 Weeks 0
  • 1,800 $0.9770
$0.9770 Buy Now

CAD Models for MUR3060B-BP by Micro Commercial Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MUR3060B-BP by Micro Commercial Components

MUR3060B-BP
Micro Commercial Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
ULTRA FAST RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
2.3 V
JEDEC-95 Code
TO-247AD
JESD-30 Code
R-PSFM-T2
Non-rep Pk Forward Current-Max
300 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-55 °C
Output Current-Max
30 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
260
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
10 µA
Reverse Recovery Time-Max
0.035 µs
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
5
Want to compare parts?
  1. MUR3060B-BP
    Micro Commercial Components
    Rectifier Diode,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MUR3060B-BP by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MUR3060B-BP by Micro Commercial Components

  • Please alert me when MUR3060B-BP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MUR3060B-BP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MUR3060B-BP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MUR3060B-BP alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MUR3060B-BP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MUR3060B-BP by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: