There are no models available for this part yet.
Overview of MUR3060A-BP by Micro Commercial Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MUR3060A-BP by Micro Commercial Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
833-MUR3060A-BP
|
Mouser Electronics | Rectifiers 30A/600V FRED Rectifiers | 0 |
|
$1.1800 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1800 Package Multiple: 1800 | 0 |
|
$1.1100 | Buy Now |
CAD Models for MUR3060A-BP by Micro Commercial Components
Part Data Attributes for MUR3060A-BP by Micro Commercial Components
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
MICRO COMMERCIAL COMPONENTS CORP
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
SUPER FAST RECOVERY
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.7 V
|
JEDEC-95 Code
|
TO-247AC
|
JESD-30 Code
|
R-PSFM-T2
|
Non-rep Pk Forward Current-Max
|
200 A
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
30 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Rep Pk Reverse Voltage-Max
|
600 V
|
Reverse Current-Max
|
50 µA
|
Reverse Recovery Time-Max
|
0.05 µs
|
Surface Mount
|
NO
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
SINGLE
|
Time@Peak Reflow Temperature-Max (s)
|
5
|
Alternate Parts for MUR3060A-BP
This table gives cross-reference parts and alternative options found for MUR3060A-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR3060A-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTH30R06P | TURBO 2 Ultrafast High Voltage Rectifier | STMicroelectronics | MUR3060A-BP vs STTH30R06P |
VS-ETU3006-1-M3 | DIODE 30 A, 600 V, SILICON, RECTIFIER DIODE, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | MUR3060A-BP vs VS-ETU3006-1-M3 |
RFV30TG6S | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-220AC, | ROHM Semiconductor | MUR3060A-BP vs RFV30TG6S |
STTH30R06PI | 600 V, 30 A Turbo 2 Ultrafast Diode | STMicroelectronics | MUR3060A-BP vs STTH30R06PI |
STTH3006PI | 600 V, 30 A Ultrafast diode | STMicroelectronics | MUR3060A-BP vs STTH3006PI |
RFN30TS6S | Rectifier Diode, 1 Phase, 1 Element, 30A, 600V V(RRM), Silicon, TO-247, TO-247, 3 PIN | ROHM Semiconductor | MUR3060A-BP vs RFN30TS6S |
VS-ETU3006-1HM3 | Rectifier Diode, | Vishay Intertechnologies | MUR3060A-BP vs VS-ETU3006-1HM3 |