There are no models available for this part yet.
Overview of MUR2X060A12 by GeneSic Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MUR2X060A12 by GeneSic Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
51Y5582
|
Newark | 1200V 120A Sot-227 Silicon Rectifier Module - Super Fast Recovery (Standard Configuration)/Bulk |Genesic Semiconductor MUR2X060A12 RoHS: Not Compliant Min Qty: 156 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.1000 | Buy Now | |
DISTI #
MUR2X060A12-ND
|
DigiKey | DIODE MODULE GP 1200V 60A SOT227 Min Qty: 156 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.1801 | Buy Now | |
DISTI #
905-MUR2X060A12
|
Mouser Electronics | Diode Modules 1200V 120A Fwd Super Fast Recovery RoHS: Compliant | 0 |
|
$39.1800 / $40.9100 | Order Now | |
NAC | 1200V 120A SOT-227 Silicon Rectifier Module - Super Fast Recovery (Standard Configuration) RoHS: Compliant Min Qty: 52 Package Multiple: 52 | 0 |
|
$46.0700 / $50.5300 | Buy Now |