Part Details for MUR260RLG by onsemi
Overview of MUR260RLG by onsemi
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR260RLG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y6869
|
Newark | Rectifier, Fast, 2A, 600V, Do-204Al, Repetitive Reverse Voltage Vrrm Max:600V, Forward Current If(Av):2A, Diode Configuration:Single, Forward Voltage Vf Max:1.35V, Reverse Recovery Time Trr Max:75Ns, Forward Surge Current Ifsm Rohs Compliant: Yes |Onsemi MUR260RLG Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2246 |
|
$0.1560 / $0.5430 | Buy Now |
DISTI #
42K1623
|
Newark | Ultra Fast Diode, 2A, 600V, Axial, Full Reel, Repetitive Peak Reverse Voltage:600V, Average Forward Current:2A, Diode Configuration:Single, Forward Voltage Max:1.35V, Reverse Recovery Time:75Ns, Forward Surge Current:35A Rohs Compliant: Yes |Onsemi MUR260RLG Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1160 / $0.1780 | Buy Now |
DISTI #
MUR260RLGOSCT-ND
|
DigiKey | DIODE GEN PURP 600V 2A AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
3589 In Stock |
|
$0.1131 / $0.5200 | Buy Now |
DISTI #
MUR260RLG
|
Avnet Americas | Diode Switching 600V 2A 2-Pin DO-41 T/R - Tape and Reel (Alt: MUR260RLG) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1111 / $0.1326 | Buy Now |
DISTI #
863-MUR260RLG
|
Mouser Electronics | Rectifiers 600V 2A UltraFast RoHS: Compliant | 13765 |
|
$0.1130 / $0.3100 | Buy Now |
|
Future Electronics | MUR Series 2 A 600 V 50 ns Through Hole SWITCHMODE™ Power Rectifier -DO-41 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1130 / $0.1190 | Buy Now |
|
Future Electronics | MUR Series 2 A 600 V 50 ns Through Hole SWITCHMODE™ Power Rectifier -DO-41 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.1130 / $0.1190 | Buy Now |
|
Rochester Electronics | MUR260 - Power Rectifier, Ultra-Fast Recovery, Switch-mode, 2 A, 600 V RoHS: Compliant Status: Active Min Qty: 1 | 523258 |
|
$0.1111 / $0.1307 | Buy Now |
|
Ameya Holding Limited | MUR Series 2 A 600 V 50 ns Through Hole SWITCHMODE™ Power Rectifier -DO-41 | 5000 |
|
RFQ | |
DISTI #
MUR260RLG
|
Avnet Asia | Diode Switching 600V 2A 2-Pin DO-41 T/R (Alt: MUR260RLG) RoHS: Compliant Min Qty: 10000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.1054 / $0.1179 | Buy Now |
Part Details for MUR260RLG
MUR260RLG CAD Models
MUR260RLG Part Data Attributes:
|
MUR260RLG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR260RLG
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 2 A, 600 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 65 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MUR260RLG
This table gives cross-reference parts and alternative options found for MUR260RLG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR260RLG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR260 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, PLASTIC PACKAGE-2 | Gulfsemi | MUR260RLG vs MUR260 |
MUR260HR0G | Rectifier Diode, | Taiwan Semiconductor | MUR260RLG vs MUR260HR0G |
MUR260G | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 2 A, 600 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG | onsemi | MUR260RLG vs MUR260G |
MUR260 | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 2 A, 600 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBX - Bulk Box | onsemi | MUR260RLG vs MUR260 |
MUR260R0G | Rectifier Diode, | Taiwan Semiconductor | MUR260RLG vs MUR260R0G |
MUR260-T | Rectifier Diode, | Rectron Semiconductor | MUR260RLG vs MUR260-T |