Part Details for MUR260RL by onsemi
Overview of MUR260RL by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR260RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK7550
|
Newark | Rectifier Diode, 2A, 600V, Do-41 |Onsemi MUR260RL Min Qty: 3570 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1530 / $0.1680 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 2A, 600V, DO-41 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2352 |
|
$0.0870 / $0.1024 | Buy Now |
Part Details for MUR260RL
MUR260RL CAD Models
MUR260RL Part Data Attributes:
|
MUR260RL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR260RL
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 2 A, 600 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | DO-41 | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MUR260RL
This table gives cross-reference parts and alternative options found for MUR260RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR260RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR260-F | Rectifier Diode, | Rectron Semiconductor | MUR260RL vs MUR260-F |
MUR260-HF-T | Rectifier Diode, | Rectron Semiconductor | MUR260RL vs MUR260-HF-T |
MUR260 | Rectifier Diode, 1 Phase, 1 Element, 2A, 600V V(RRM), Silicon, DO-15, ROHS COMPLIANT, PLASTIC PACKAGE-2 | Rectron Semiconductor | MUR260RL vs MUR260 |
MUR260HA0G | Rectifier Diode, | Taiwan Semiconductor | MUR260RL vs MUR260HA0G |
MUR260-HF-F | Rectifier Diode, | Rectron Semiconductor | MUR260RL vs MUR260-HF-F |
MUR260-HF-B | Rectifier Diode, | Rectron Semiconductor | MUR260RL vs MUR260-HF-B |
MUR260A0G | Rectifier Diode, | Taiwan Semiconductor | MUR260RL vs MUR260A0G |
MUR260HB0G | Rectifier Diode, | Taiwan Semiconductor | MUR260RL vs MUR260HB0G |