Part Details for MUR260 by Galaxy Semi-Conductor Co Ltd
Overview of MUR260 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MUR260
MUR260 CAD Models
MUR260 Part Data Attributes
|
MUR260
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MUR260
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 2A, 600V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.35 V | |
JEDEC-95 Code | DO-15 | |
JESD-30 Code | O-PALF-W2 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MUR260
This table gives cross-reference parts and alternative options found for MUR260. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR260, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MURS260-HF-W | Rectifier Diode, | Rectron Semiconductor | MUR260 vs MURS260-HF-W |
MURS260AV-W | Rectifier Diode, | Rectron Semiconductor | MUR260 vs MURS260AV-W |
MURS260AV-HF-T | Rectifier Diode, | Rectron Semiconductor | MUR260 vs MURS260AV-HF-T |
MURS260-HF-T | Rectifier Diode, | Rectron Semiconductor | MUR260 vs MURS260-HF-T |
MURS260V-HF-W | Rectifier Diode, | Rectron Semiconductor | MUR260 vs MURS260V-HF-W |
STTH2L06U | 600 V, 2 A Low Drop Ultrafast Diode | STMicroelectronics | MUR260 vs STTH2L06U |
MURS260AV-HF-W | Rectifier Diode, | Rectron Semiconductor | MUR260 vs MURS260AV-HF-W |
MURS260A-T | Rectifier Diode, | Rectron Semiconductor | MUR260 vs MURS260A-T |