Part Details for MUR180ERL by onsemi
Overview of MUR180ERL by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR180ERL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MUR180ERL
|
Avnet Americas | ULTRA FAST RECOVERY RECTFR 800V 1A 2PIN DO-41 - Tape and Reel (Alt: MUR180ERL) RoHS: Compliant Min Qty: 2466 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 3011 Partner Stock |
|
$0.1257 / $0.1501 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 1A, 800V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 3011 |
|
$0.1257 / $0.1479 | Buy Now |
|
ComSIT USA | ULTRAFAST SWITCHMODE POWER RECTIFIER WITH HIGH REVERSE ENERGY CAPABILITY Rectifier Diode, 1 Phase, 1 Element, 1A, 800V V(RRM), Silicon RoHS: Not Compliant |
|
|
RFQ |
Part Details for MUR180ERL
MUR180ERL CAD Models
MUR180ERL Part Data Attributes
|
MUR180ERL
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR180ERL
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 800 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MUR180ERL
This table gives cross-reference parts and alternative options found for MUR180ERL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR180ERL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR180ERLG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 800 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | MUR180ERL vs MUR180ERLG |
MUR180ERL | 1A, 800V, SILICON, SIGNAL DIODE, PLASTIC, 59-04, 2 PIN | Motorola Mobility LLC | MUR180ERL vs MUR180ERL |
MUR180E | 1A, 800V, SILICON, SIGNAL DIODE, PLASTIC, 59-04, 2 PIN | Motorola Mobility LLC | MUR180ERL vs MUR180E |
MUR180E | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 800 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBX - Bulk Box | onsemi | MUR180ERL vs MUR180E |