Part Details for MUR180EG by onsemi
Overview of MUR180EG by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR180EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V36:1790_07296017
|
Arrow Electronics | Rectifier Diode Switching 800V 1A 100ns 2-Pin DO-41 Bag Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1904 | Americas - 3 |
|
$0.1299 | Buy Now |
|
Bristol Electronics | 952 |
|
RFQ | ||
|
Quest Components | 1 A, 800 V, SILICON, SIGNAL DIODE | 457 |
|
$0.1501 / $0.3216 | Buy Now |
|
Quest Components | 1 A, 800 V, SILICON, SIGNAL DIODE | 1956 |
|
$0.2144 / $0.5360 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 1A, 800V ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 105547 |
|
$0.1429 / $0.1681 | Buy Now |
Part Details for MUR180EG
MUR180EG CAD Models
MUR180EG Part Data Attributes:
|
MUR180EG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR180EG
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 800 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia | |
Package Description | LEAD FREE, PLASTIC, CASE 59-10, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 59-10 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MUR180EG
This table gives cross-reference parts and alternative options found for MUR180EG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR180EG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR180E | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 800 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBX - Bulk Box | onsemi | MUR180EG vs MUR180E |
MUR180ERLG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 800 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | MUR180EG vs MUR180ERLG |
MUR180ERL | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 800 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | MUR180EG vs MUR180ERL |
MUR180ERL | 1A, 800V, SILICON, SIGNAL DIODE, PLASTIC, 59-04, 2 PIN | Motorola Mobility LLC | MUR180EG vs MUR180ERL |