Part Details for MUR180E by Motorola Mobility LLC
Overview of MUR180E by Motorola Mobility LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MUR180E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 9 | 895 |
|
$0.1200 / $0.6000 | Buy Now |
Part Details for MUR180E
MUR180E CAD Models
MUR180E Part Data Attributes:
|
MUR180E
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MUR180E
Motorola Mobility LLC
1A, 800V, SILICON, SIGNAL DIODE, PLASTIC, 59-04, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | O-PALF-W2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-PALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.1 µs | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | AXIAL |
Alternate Parts for MUR180E
This table gives cross-reference parts and alternative options found for MUR180E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR180E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR180E | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 800 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBX - Bulk Box | onsemi | MUR180E vs MUR180E |
MUR180ERLG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 800 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | MUR180E vs MUR180ERLG |
MUR180ERL | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 800 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 5000-REEL | onsemi | MUR180E vs MUR180ERL |
MUR180EG | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 1 A, 800 V, Axial Lead 5.20x2.70mm, 25.4x0.71mm Pkg, Lead len/dia, 1000-BLKBG | onsemi | MUR180E vs MUR180EG |
MUR180ERL | 1A, 800V, SILICON, SIGNAL DIODE, PLASTIC, 59-04, 2 PIN | Motorola Mobility LLC | MUR180E vs MUR180ERL |