Part Details for MUR1640CT C0 by Taiwan Semiconductor
Overview of MUR1640CT C0 by Taiwan Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR1640CT C0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MUR1640CT C0
|
Avnet Americas | Diode High Efficient Recovery Rectifier 400V 16A 3-Pin TO-220AB Tube - Rail/Tube (Alt: MUR1640CT C0) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
RFQ | |
DISTI #
821-MUR1640CTC0
|
Mouser Electronics | Rectifiers 50ns 16A 400V High E ff Recovery Rect RoHS: Compliant | 1891 |
|
$0.5400 / $1.2300 | Buy Now |
Part Details for MUR1640CT C0
MUR1640CT C0 CAD Models
MUR1640CT C0 Part Data Attributes
|
MUR1640CT C0
Taiwan Semiconductor
Buy Now
|
Compare Parts:
MUR1640CT C0
Taiwan Semiconductor
Select a part to compare: |
Samacsys Manufacturer | Taiwan Semiconductor |