Part Details for MUR1610CTG by onsemi
Overview of MUR1610CTG by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MUR1610CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1609
|
Newark | Ultrafast Rectifier, Common Cathode 16A To-220, Repetitive Peak Reverse Voltage:100V, Average Forward Current:16A, Diode Configuration:Dual Common Cathode, Forward Voltage Max:975Mv, Reverse Recovery Time:35Ns, No. Of Pins:3 Pin Rohs Compliant: Yes |Onsemi MUR1610CTG Min Qty: 300 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
73AK7542
|
Newark | Rectifier, Dual, 16A, 100V, To-220 |Onsemi MUR1610CTG Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9220 / $1.0800 | Buy Now |
|
Rochester Electronics | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V, TO-220AB RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1638 |
|
$0.6516 / $0.7666 | Buy Now |
DISTI #
MUR1610CTG
|
TME | Diode: rectifying, THT, 100V, 8Ax2, tube, Ifsm: 100A, TO220AB Min Qty: 1 | 0 |
|
$0.8300 / $1.4900 | RFQ |
Part Details for MUR1610CTG
MUR1610CTG CAD Models
MUR1610CTG Part Data Attributes:
|
MUR1610CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MUR1610CTG
onsemi
Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 100 V, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.975 V | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.035 µs | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for MUR1610CTG
This table gives cross-reference parts and alternative options found for MUR1610CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MUR1610CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MUR1610CTRHR | Rectifier Diode | Digitron Semiconductors | MUR1610CTG vs MUR1610CTRHR |
MUR1610CTR-PBF | Rectifier Diode | Digitron Semiconductors | MUR1610CTG vs MUR1610CTR-PBF |
MUR1610CT | Power Rectifier, Ultra-Fast Recovery, Switch-mode, 16 A, 100 V, TO-220 3 LEAD STANDARD, 50-TUBE | onsemi | MUR1610CTG vs MUR1610CT |
MUR1610CT-BP-HF | Rectifier Diode, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-220AB, | Micro Commercial Components | MUR1610CTG vs MUR1610CT-BP-HF |